Filter Your Search
1 - 3 of 3 results
|
IDT72510L40JB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 9.216 kbit | 9 | 1KX9 | 5 V | 45 ns | 1 | 1000 | 1.024 k | 5.5 V | 4.5 V | CMOS | MILITARY | S-PQCC-J52 | Not Qualified | e0 | 125 °C | -55 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | PLASTIC, LCC-52 | 52 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
IDT72510L40J
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 9.216 kbit | 9 | 1KX9 | 5 V | 40 ns | 20 MHz | 50 ns | BI-DIRECTIONAL FIFO | PARITY GENERATOR/CHECKER; BYPASS XCVR; PORTA/PORTB: 512 X 18/1024 X 9 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 mA | 220 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | LCC | PLASTIC, LCC-52 | 52 | not_compliant | EAR99 | 8542.32.00.71 | |||||||
|
IDT72510L40J8
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 9.216 kbit | 9 | 1KX9 | 5 V | 40 ns | 50 ns | PARITY GENERATOR/CHECKER | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | MOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | LCC | PLASTIC, LCC-52 | 52 | compliant | EAR99 | 8542.32.00.71 |