Parametric results for: idt723616l15pf under FIFOs

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: idt723616l15pf
Select parts from the table below to compare.
Compare
Compare
IDT723616L15PF
Integrated Device Technology Inc
Check for Price No No Obsolete 2.304 kbit 36 64X36 5 V 10 ns 66.7 MHz 15 ns BI-DIRECTIONAL FIFO PARITY GENERATOR/CHECKER; ONE BIDIRECTIO... more 1 64 64 words SYNCHRONOUS YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PQFP-G128 Not Qualified e0 3 70 °C 225 30 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-128 128 not_compliant EAR99 8542.32.00.71
IDT723616L15PF9
Integrated Device Technology Inc
Check for Price No No Obsolete 2.304 kbit 36 64X36 5 V 10 ns 15 ns PARITY GENERATOR/CHECKER; ONE BIDIRECTIO... more 1 64 64 words SYNCHRONOUS YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PQFP-G128 Not Qualified e0 3 70 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY LFQFP RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-128 128 not_compliant EAR99 8542.32.00.71
IDT723616L15PFG
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 2.304 kbit 36 64X36 5 V 10 ns 15 ns PARITY GENERATOR/CHECKER; ONE BIDIRECTIO... more 1 64 64 words SYNCHRONOUS YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PQFP-G128 Not Qualified e3 3 70 °C 260 30 128 PLASTIC/EPOXY LFQFP RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-128 128 compliant EAR99 8542.32.00.71
IDT723616L15PFG8
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 2.304 kbit 36 64X36 5 V 10 ns 15 ns PARITY GENERATOR/CHECKER; ONE BIDIRECTIO... more 1 64 64 words SYNCHRONOUS YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PQFP-G128 Not Qualified e3 3 70 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY LFQFP RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-128 128 compliant EAR99 8542.32.00.71
IDT723616L15PF8
Integrated Device Technology Inc
Check for Price No No Obsolete 2.304 kbit 36 64X36 5 V 10 ns 66.7 MHz 15 ns BI-DIRECTIONAL FIFO PARITY GENERATOR/CHECKER; ONE BIDIRECTIO... more 1 64 64 words SYNCHRONOUS YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PQFP-G128 Not Qualified e0 3 70 °C 225 30 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-128 128 not_compliant EAR99 8542.32.00.71