Parametric results for: idt722x1 under FIFOs

Filter Your Search

1 - 10 of 1,992 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: idt722
Select parts from the table below to compare.
Compare
Compare
IDT72285L20TFG
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 1.1796 Mbit 18 64KX18 5 V 12 ns 20 ns OTHER FIFO RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH 1 64000 65.536 k SYNCHRONOUS YES PARALLEL 90 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e3 3 70 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm INTEGRATED DEVICE TECHNOLOGY INC QFP STQFP-64 64 compliant EAR99 8542.32.00.71
IDT72281L15PFGI
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 589.824 kbit 9 64KX9 5 V 10 ns 15 ns RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH 1 64000 65.536 k SYNCHRONOUS YES PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE YES Matte Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LQFP, 64 compliant EAR99 8542.32.00.71
IDT72220L10TPSCDS-W
Integrated Device Technology Inc
Check for Price No No Obsolete 8.192 kbit 8 1KX8 5 V 6.5 ns 100 MHz 10 ns OTHER FIFO 1 1000 1.024 k SYNCHRONOUS NO PARALLEL 5 mA 50 µA CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL INTEGRATED DEVICE TECHNOLOGY INC not_compliant EAR99 8542.32.00.71
IDT72215SJ
Integrated Device Technology Inc
Check for Price No No Obsolete 9.216 kbit 18 512X18 20 ns 20 ns 1 512 512 words SYNCHRONOUS YES PARALLEL CMOS COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.572 mm 24.2062 mm 24.2062 mm INTEGRATED DEVICE TECHNOLOGY INC LCC QCCJ, 68 compliant EAR99 8542.32.00.71
IDT72281L20TFI9
Integrated Device Technology Inc
Check for Price No No Obsolete 589.824 kbit 9 64KX9 5 V 12 ns 20 ns OTHER FIFO RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH 1 64000 65.536 k SYNCHRONOUS YES PARALLEL 80 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQFP-G64 Not Qualified e0 3 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm INTEGRATED DEVICE TECHNOLOGY INC QFP STQFP-64 64 compliant EAR99 8542.32.00.71
IDT72225LB35TF
Integrated Device Technology Inc
Check for Price No Obsolete 18.432 kbit 18 1KX18 5 V 20 ns 28.6 MHz 35 ns OTHER FIFO 1 1000 1.024 k SYNCHRONOUS YES PARALLEL 5 mA 60 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e0 3 70 °C 240 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LFQFP, QFP64,.47SQ,20 64 not_compliant EAR99 8542.32.00.71
IDT72291L15PFI8
Integrated Device Technology Inc
Check for Price No No Obsolete 1.1796 Mbit 9 128KX9 5 V 10 ns 66.7 MHz 15 ns OTHER FIFO RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH 1 128000 131.072 k SYNCHRONOUS YES PARALLEL 20 mA 80 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQFP-G64 Not Qualified e0 3 85 °C -40 °C 240 30 64 PLASTIC/EPOXY LQFP QFP64,.6SQ,32 SQUARE FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP PLASTIC, TQFP-64 64 not_compliant EAR99 8542.32.00.71
IDT72235LB12PF
Integrated Device Technology Inc
Check for Price No Obsolete 36.864 kbit 18 2KX18 5 V 8 ns 83.3 MHz 12 ns OTHER FIFO 1 2000 2.048 k SYNCHRONOUS YES PARALLEL 5 mA 250 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e0 3 70 °C 240 30 64 PLASTIC/EPOXY LQFP QFP64,.66SQ,32 SQUARE FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LQFP, QFP64,.66SQ,32 64 not_compliant EAR99 8542.32.00.71
IDT72203L25TDB
Integrated Device Technology Inc
Check for Price No Obsolete 256 bit 1 256X1 5 V 15 ns 40 MHz 25 ns OTHER FIFO 1 256 256 words SYNCHRONOUS 3-STATE YES SERIAL 100 mA 100 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T24 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 24 CERAMIC, GLASS-SEALED DIP DIP24,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 32.004 mm 7.62 mm INTEGRATED DEVICE TECHNOLOGY INC DIP 0.300 INCH, THIN, CERDIP-24 24 not_compliant EAR99 8542.32.00.71
IDT72225LB15PF
Integrated Device Technology Inc
Check for Price No No Obsolete 18.432 kbit 18 1KX18 5 V 10 ns 66.7 MHz 15 ns OTHER FIFO 1 1000 1.024 k SYNCHRONOUS 3-STATE YES PARALLEL 5 mA 50 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e0 3 70 °C 240 30 64 PLASTIC/EPOXY LQFP QFP64,.66SQ,32 SQUARE FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP PLASTIC, TQFP-64 64 not_compliant EAR99 8542.32.00.71