Filter Your Search
1 - 10 of 10 results
|
IDT72235LB15TFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 36.864 kbit | 18 | 2KX18 | 5 V | 10 ns | 15 ns | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, | 64 | compliant | EAR99 | 8542.32.00.71 | |||||||||||
|
IDT72235LB15TFI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 36.864 kbit | 18 | 2KX18 | 5 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 5 mA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, STQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
IDT72235LB15TFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 36.864 kbit | 18 | 2KX18 | 5 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 5 mA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | EAR99 | 8542.32.00.71 | 1992-01-01 | ||
|
IDT72235LB15TF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 36.864 kbit | 18 | 2KX18 | 5 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 5 mA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, STQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
IDT72235LB15TF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 36.864 kbit | 18 | 2KX18 | 5 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 5 mA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, STQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
IDT72235LB15TFGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 36.864 kbit | 18 | 2KX18 | 5 V | 10 ns | 15 ns | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, | 64 | compliant | EAR99 | 8542.32.00.71 | ||||||||||
|
IDT72235LB15TFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 36.864 kbit | 18 | 2KX18 | 5 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 5 mA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | EAR99 | 8542.32.00.71 | ||||
|
IDT72235LB15TF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 45 ns | 50 ns | OTHER FIFO | 1 | 64 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, STQFP-64 | 64 | compliant | EAR99 | 8542.32.00.71 | |||||||||
|
IDT72235LB15TFI9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 9 | 1KX9 | 5 V | 50 ns | 65 ns | OTHER FIFO | 1 | 1000 | 2.048 k | ASYNCHRONOUS | YES | PARALLEL | 80 µA | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, STQFP-64 | 64 | compliant | EAR99 | 8542.32.00.71 | ||||||||||
|
IDT72235LB15TFI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 36.864 kbit | 18 | 2KX18 | 5 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 5 mA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, STQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 |