Parametric results for: idt72215lb25g under FIFOs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: idt72215lb25g
Select parts from the table below to compare.
Compare
Compare
IDT72215LB25GB
Integrated Device Technology Inc
Check for Price No Obsolete 9.216 kbit 18 512X18 5 V 15 ns 40 MHz 25 ns OTHER FIFO 1 512 512 words SYNCHRONOUS 3-STATE YES PARALLEL 85 mA 250 µA 5.5 V 4.5 V CMOS MILITARY S-CPGA-P68 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68(UNSPEC) SQUARE GRID ARRAY NO Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR 5.207 mm 29.464 mm 29.464 mm INTEGRATED DEVICE TECHNOLOGY INC PGA CAVITY-UP, PGA-68 68 not_compliant EAR99 8542.32.00.71
IDT72215LB25G
Integrated Device Technology Inc
Check for Price No Obsolete 9.216 kbit 18 512X18 5 V 15 ns 40 MHz 25 ns OTHER FIFO 1 512 512 words SYNCHRONOUS 3-STATE YES PARALLEL 70 mA 200 µA 5.5 V 4.5 V CMOS COMMERCIAL S-CPGA-P68 Not Qualified e0 70 °C 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,11X11 SQUARE GRID ARRAY NO Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR 5.207 mm 29.464 mm 29.464 mm INTEGRATED DEVICE TECHNOLOGY INC PGA CAVITY-UP, PGA-68 68 not_compliant EAR99 8542.32.00.71