Parametric results for: idt72201l15pfi8 under FIFOs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: idt72201l15pfi8
Select parts from the table below to compare.
Compare
Compare
IDT72201L15PFI8
Integrated Device Technology Inc
Check for Price No No Obsolete 2.304 kbit 9 256X9 5 V 10 ns 66.7 MHz 15 ns OTHER FIFO 1 256 256 words SYNCHRONOUS YES PARALLEL 5 mA 35 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQFP-G32 Not Qualified e0 3 85 °C -40 °C 225 20 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE YES Tin/Lead (Sn85Pb15) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-32 32 not_compliant EAR99 8542.32.00.71