Filter Your Search
1 - 10 of 112 results
|
IDT72131L50LB8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 25 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 160 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | QCCN, | 32 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
IDT72131S40CB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 40 ns | 20 MHz | 20 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 12 mA | 160 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 35.687 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | 0.600 INCH, SIDE BRAZED, DIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
IDT72131L120L
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 120 ns | 7.1 MHz | 40 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 2 mA | 140 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-N32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 | |||||||
|
IDT72131S65J8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 30.3 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 140 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | QCCJ, | 32 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||
|
IDT72131S120J8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 40 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 140 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | QCCJ, | 32 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||
|
IDT72131S120D
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 120 ns | 7.1 MHz | 40 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 8 mA | 140 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP | 0.600 INCH, CERDIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | |||||||
|
IDT72131S50L8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 25 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 140 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-N32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | QCCN, | 32 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||
|
IDT72131S35D
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 35 ns | 22.2 MHz | 20 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 8 mA | 140 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP | 0.600 INCH, CERDIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | |||||||
|
IDT72131S50LB8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 25 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 160 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | QCCN, | 32 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
IDT72131S80L8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 35.7 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 140 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-N32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | QCCN, | 32 | compliant | EAR99 | 8542.32.00.71 |