Parametric results for: idt72115l50so under FIFOs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: idt72115l50so
Select parts from the table below to compare.
Compare
Compare
IDT72115L50SO
Integrated Device Technology Inc
Check for Price No Obsolete 8.192 kbit 16 512X16 5 V 50 ns 15.4 MHz 25 ns OTHER FIFO PORTA/PORTB:PARALLEL/SERIAL 1 512 512 words SYNCHRONOUS 3-STATE NO SERIAL 6 mA 100 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e0 3 85 °C -40 °C 225 30 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.048 mm 18.3642 mm 8.763 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOIC-28 28 not_compliant EAR99 8542.32.00.71
IDT72115L50SO8
Integrated Device Technology Inc
Check for Price Obsolete 8.192 kbit 16 512X16 5 V 50 ns 25 ns PORTA/PORTB:PARALLEL/SERIAL 1 512 512 words SYNCHRONOUS 3-STATE NO SERIAL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.048 mm 18.3642 mm 8.763 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOP, 28 unknown EAR99 8542.32.00.71