Parametric results for: idt7202la under FIFOs

Filter Your Search

1 - 10 of 402 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: idt7202la
Select parts from the table below to compare.
Compare
Compare
IDT7202LA20LGB
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 9.216 kbit 9 1KX9 5 V 20 ns 33.3 MHz 30 ns OTHER FIFO RETRANSMIT 1 1000 1.024 k ASYNCHRONOUS NO PARALLEL 15 mA 100 µA 5.5 V 4.5 V CMOS MILITARY R-CQCC-N32 Not Qualified e3 125 °C -55 °C MIL-STD-883 Class B 32 CERAMIC, METAL-SEALED COFIRED QCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES MATTE TIN NO LEAD 1.27 mm QUAD 3.048 mm 13.97 mm 11.43 mm INTEGRATED DEVICE TECHNOLOGY INC QFJ QCCN, LCC32,.45X.55 32 compliant EAR99 8542.32.00.71
IDT7202LA50D
Rochester Electronics LLC
Check for Price Contact Manufacturer 9.216 kbit 9 1KX9 5 V 50 ns 65 ns OTHER FIFO RETRANSMIT 1 1000 1.024 k ASYNCHRONOUS NO PARALLEL 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T28 e0 70 °C 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 37.211 mm 15.24 mm ROCHESTER ELECTRONICS LLC DIP, unknown EAR99 8542.32.00.71
IDT7202LA25PI
Integrated Device Technology Inc
Check for Price No No Obsolete 9.216 kbit 9 1KX9 5 V 25 ns 28.5 MHz 35 ns OTHER FIFO RETRANSMIT 1 1000 1.024 k ASYNCHRONOUS NO PARALLEL 500 µA 125 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T28 Not Qualified e0 1 85 °C -40 °C 240 20 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn85Pb15) THROUGH-HOLE 2.54 mm DUAL 4.699 mm 36.576 mm 15.24 mm INTEGRATED DEVICE TECHNOLOGY INC DIP 0.600 INCH, PLASTIC, DIP-28 28 not_compliant EAR99 8542.32.00.71
IDT7202LA15LG8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 9.216 kbit 9 1KX9 5 V 15 ns 40 MHz 25 ns OTHER FIFO 1 1000 1.024 k ASYNCHRONOUS NO PARALLEL 5 mA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-XQCC-N32 Not Qualified e3 70 °C 32 UNSPECIFIED QCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES MATTE TIN NO LEAD 1.27 mm QUAD INTEGRATED DEVICE TECHNOLOGY INC LCC-32 compliant EAR99 8542.32.00.71
IDT7202LA120D
Integrated Device Technology Inc
Check for Price No No Obsolete 9.216 kbit 9 1KX9 5 V 120 ns 140 ns OTHER FIFO RETRANSMIT 1 1000 1.024 k ASYNCHRONOUS 3-STATE NO PARALLEL 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL INTEGRATED DEVICE TECHNOLOGY INC DIP 0.600 INCH, CERDIP-28 28 not_compliant EAR99 8542.32.00.71
IDT7202LA20DG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 9.216 kbit 9 1KX9 5 V 20 ns 33.3 MHz 30 ns OTHER FIFO RETRANSMIT 1 1000 1.024 k ASYNCHRONOUS NO PARALLEL 5 mA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T28 Not Qualified e3 70 °C 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 37.211 mm 15.24 mm INTEGRATED DEVICE TECHNOLOGY INC DIP DIP, DIP28,.6 28 compliant EAR99 8542.32.00.71
IDT7202LA50SO
Integrated Device Technology Inc
Check for Price No No Obsolete 9.216 kbit 9 1KX9 5 V 50 ns 15 MHz 65 ns BI-DIRECTIONAL FIFO RETRANSMIT 1 1000 1.024 k ASYNCHRONOUS 3-STATE NO PARALLEL 500 µA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e0 3 70 °C 225 30 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 3.048 mm 18.3642 mm 8.763 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC PLASTIC, SOIC-28 28 not_compliant EAR99 8542.32.00.71
IDT7202LA15LI8
Integrated Device Technology Inc
Check for Price No No Transferred 9.216 kbit 9 1KX9 5 V 15 ns 40 MHz 25 ns OTHER FIFO 1 1000 1.024 k ASYNCHRONOUS NO PARALLEL 5 mA 80 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-XQCC-N32 Not Qualified e0 85 °C -40 °C 32 UNSPECIFIED QCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD INTEGRATED DEVICE TECHNOLOGY INC LCC-32 compliant EAR99 8542.32.00.71
IDT7202LA20TDGB
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 9.216 kbit 9 1KX9 5 V 20 ns 30 ns RETRANSMIT 1 1000 1.024 k ASYNCHRONOUS NO PARALLEL 5.5 V 4.5 V CMOS MILITARY R-GDIP-T28 Not Qualified e3 125 °C -55 °C MIL-STD-883 Class B 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 37.1475 mm 7.62 mm INTEGRATED DEVICE TECHNOLOGY INC DIP DIP, 28 compliant EAR99 8542.32.00.71
IDT7202LA20PDG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 9.216 kbit 9 1KX9 5 V 20 ns 33.3 MHz 30 ns OTHER FIFO RETRANSMIT 1 1000 1.024 k ASYNCHRONOUS NO PARALLEL 5 mA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 4.699 mm 36.576 mm 15.24 mm INTEGRATED DEVICE TECHNOLOGY INC DIP DIP, DIP28,.6 28 compliant EAR99 8542.32.00.71