Filter Your Search
1 - 10 of 1,234 results
|
IDT71V65902S85BGGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 8.5 ns | ZBT SRAM | FLOW-THROUGH ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 14 X 22 MM, PLASTIC, BGA-119 | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
|
IDT71V65603ZS100BGGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 5 ns | ZBT SRAM | BURST COUNTER | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
|
IDT71V65803Z133PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 3.8 ns | ZBT SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
IDT71V65813S200BG8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 3.2 ns | ZBT SRAM | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||
|
IDT71V65902S75PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 7.5 ns | ZBT SRAM | FLOW-THROUGH ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
IDT71V67802S150PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 3.8 ns | 150 MHz | STANDARD SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 70 mA | 3.135 V | 325 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
IDT71V656S133PF
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 4.2 ns | ZBT SRAM | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 20 MM, PLASTIC, TQFP-100 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
|
IDT71V65603S100BGG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 5 ns | ZBT SRAM | BURST COUNTER | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 250 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, BGA119,7X17,50 | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
IDT71V65902S85BQI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 8.5 ns | 90 MHz | ZBT SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 60 mA | 3.14 V | 245 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 165 | PLASTIC/EPOXY | TBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 13 X 15 MM, FPBGA-165 | 165 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
IDT71V67902S75PF8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 7.5 ns | 117 MHz | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 3.14 V | 265 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | 100 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |