Filter Your Search
1 - 2 of 2 results
|
IDT71V416S10BEGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3 V | 200 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | BGA | BGA48,6X8,30 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, BGA48,6X8,30 | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
IDT71V416S10BEG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3 V | 200 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PBGA-B48 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | BGA | BGA48,6X8,30 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, BGA48,6X8,30 | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 |