Parametric results for: idt71v3576ys133bg under SRAMs

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: idt71v3576ys133bg
Select parts from the table below to compare.
Compare
Compare
IDT71V3576YS133BG
Integrated Device Technology Inc
Check for Price No Obsolete 4.7186 Mbit 36 128KX36 3.3 V 4.2 ns 133 MHz CACHE SRAM COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 30 mA 3.14 V 250 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 3 70 °C 225 20 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.36 mm 22 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC BGA BGA-119 119 not_compliant 3A991.B.2.A 8542.32.00.41
IDT71V3576YS133BGI
Integrated Device Technology Inc
Check for Price No Obsolete 4.7186 Mbit 36 128KX36 3.3 V 4.2 ns 133 MHz CACHE SRAM COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 35 mA 3.14 V 260 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e0 3 85 °C -40 °C 225 20 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.36 mm 22 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC BGA BGA-119 119 not_compliant 3A991.B.2.A 8542.32.00.41
IDT71V3576YS133BGG
Integrated Device Technology Inc
Check for Price Obsolete INTEGRATED DEVICE TECHNOLOGY INC BGA BGA, 119 unknown 3A991.B.2.A 8542.32.00.41
IDT71V3576YS133BGGI
Integrated Device Technology Inc
Check for Price Obsolete 4.7186 Mbit 36 128KX36 3.3 V 4.2 ns CACHE SRAM PIPELINED ARCHITECTURE 1 128000 131.072 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e0 85 °C -40 °C 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.36 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC BGA BGA, 119 unknown 3A991.B.2.A 8542.32.00.41