Parametric results for: idt71v3558s133bgi8 under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: idt71v3558s133bgi8
Select parts from the table below to compare.
Compare
Compare
IDT71V3558S133BGI8
Integrated Device Technology Inc
Check for Price No Obsolete 4.7186 Mbit 18 256KX18 3.3 V 4.2 ns 133 MHz ZBT SRAM COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 45 mA 3.14 V 310 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e0 3 85 °C -40 °C 225 20 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.36 mm 22 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC BGA 14 X 22 MM, PLASTIC, BGA-119 119 not_compliant 3A991.B.2.A 8542.32.00.41