Parametric results for: idt71v3558s100pfi8 under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: idt71v3558s100pfi8
Select parts from the table below to compare.
Compare
Compare
IDT71V3558S100PFI8
Integrated Device Technology Inc
Check for Price No Obsolete 4.7186 Mbit 18 256KX18 3.3 V 5 ns 100 MHz ZBT SRAM COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 45 mA 3.14 V 255 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e0 3 85 °C -40 °C 225 20 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES Tin/Lead (Sn85Pb15) GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 100 not_compliant 3A991.B.2.A 8542.32.00.41