Parametric results for: idt71v3556sa200bg under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: idt71v3556sa200bg
Select parts from the table below to compare.
Compare
Compare
IDT71V3556SA200BG8
Integrated Device Technology Inc
Check for Price No Obsolete 4.7186 Mbit 36 128KX36 3.3 V 3.2 ns 200 MHz ZBT SRAM COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 40 mA 3.14 V 400 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 3 70 °C 225 20 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.36 mm 22 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC BGA 14 X 22 MM, PLASTIC, BGA-119 119 not_compliant 3A991.B.2.A 8542.32.00.41
IDT71V3556SA200BGG
Integrated Device Technology Inc
Check for Price Yes Obsolete 4.7186 Mbit 36 128KX36 3.3 V 3.2 ns 200 MHz ZBT SRAM COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 40 mA 3.14 V 400 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e1 3 70 °C 260 30 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1.27 mm BOTTOM 2.36 mm 22 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC BGA 14 X 22 MM, ROHS COMPLIANT, PLASTIC, MS-028AA, BGA-119 119 unknown 3A991.B.2.A 8542.32.00.41
IDT71V3556SA200BG
Integrated Device Technology Inc
Check for Price No Obsolete 4.7186 Mbit 36 128KX36 3.3 V 3.2 ns 200 MHz ZBT SRAM COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 40 mA 3.14 V 400 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 3 70 °C 225 20 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.36 mm 22 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC BGA 14 X 22 MM, PLASTIC, BGA-119 119 not_compliant 3A991.B.2.A 8542.32.00.41
IDT71V3556SA200BGG8
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 4.7186 Mbit 36 128KX36 3.3 V 3.2 ns 200 MHz ZBT SRAM COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 40 mA 3.14 V 400 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e1 3 70 °C 260 30 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1.27 mm BOTTOM 2.36 mm 22 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC BGA 14 X 22 MM, ROHS COMPLIANT, PLASTIC, MS-028AA, BGA-119 119 unknown 3A991.B.2.A 8542.32.00.41