Parametric results for: idt71v256sa15yg8 under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: idt71v256sa15yg8
Select parts from the table below to compare.
Compare
Compare
IDT71V256SA15YG8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 262.144 kbit 8 32KX8 3.3 V 15 ns CACHE SRAM COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 mA 3 V 85 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified e3 3 70 °C 260 40 28 PLASTIC/EPOXY SOJ SOJ28,.34 RECTANGULAR SMALL OUTLINE YES MATTE TIN J BEND 1.27 mm DUAL 3.556 mm 17.9324 mm 7.5184 mm INTEGRATED DEVICE TECHNOLOGY INC SOJ SOJ, SOJ28,.34 28 compliant EAR99 8542.32.00.41 1996-03-01