Parametric results for: idt7164l25db under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: idt7164l25db
Select parts from the table below to compare.
Compare
Compare
IDT7164L25DB
Integrated Device Technology Inc
Check for Price No No Transferred 65.536 kbit 8 8KX8 5 V 25 ns STANDARD SRAM COMMON 1 1 8000 8.192 k ASYNCHRONOUS 3-STATE YES PARALLEL 200 µA 2 V 160 µA 5.5 V 4.5 V CMOS MILITARY R-CDIP-T28 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 37.211 mm 15.24 mm INTEGRATED DEVICE TECHNOLOGY INC DIP DIP, DIP28,.6 28 not_compliant 3A001.A.2.C 8542.32.00.41 1988-01-01