Filter Your Search
1 - 1 of 1 results
|
IDT7143SA55PFB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 32.768 kbit | 16 | 2KX16 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 315 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-PQFP-G100 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 240 | MIL-PRF-38535 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | not_compliant | 3A001.A.2.C | 8542.32.00.41 |