Parametric results for: idt7140la25ji under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: idt7140la25ji
Select parts from the table below to compare.
Compare
Compare
IDT7140LA25JI
Integrated Device Technology Inc
Check for Price No No Obsolete 8.192 kbit 8 1KX8 5 V 25 ns MULTI-PORT SRAM COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 220 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQCC-J52 Not Qualified e0 3 85 °C -40 °C 225 20 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 19.1262 mm 19.1262 mm INTEGRATED DEVICE TECHNOLOGY INC LCC PLASTIC, LCC-52 52 not_compliant EAR99 8542.32.00.41
IDT7140LA25JI8
Integrated Device Technology Inc
Check for Price No No Obsolete 8.192 kbit 8 1KX8 5 V 25 ns MULTI-PORT SRAM COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 220 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQCC-J52 Not Qualified e0 3 85 °C -40 °C 225 20 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 19.1262 mm 19.1262 mm INTEGRATED DEVICE TECHNOLOGY INC LCC PLASTIC, LCC-52 52 not_compliant EAR99 8542.32.00.41