Filter Your Search
1 - 1 of 1 results
|
IDT7132LA55CB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN; BATTERY BACKUP | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T48 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 60.96 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP48,.6 | 48 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | 1988-01-01 |