Filter Your Search
1 - 10 of 10 results
|
IDT7130SA100CGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 100 ns | MULTI-PORT SRAM | COMMON | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 190 µA | CMOS | INDUSTRIAL | R-XDIP-T48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.41 | |||||||||||||
|
IDT7130SA100CB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 100 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 190 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T48 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 60.96 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A001.A.2.C | 8542.32.00.41 | DIP | DIP, DIP48,.6 | 48 | 1990-01-01 | ||
|
IDT7130SA100CI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 100 ns | MULTI-PORT SRAM | COMMON | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 190 µA | CMOS | INDUSTRIAL | R-XDIP-T48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.41 | |||||||||||||
|
IDT7130SA100CGB
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 100 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 190 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T48 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 60.96 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 3A001.A.2.C | 8542.32.00.41 | DIP | DIP, DIP48,.6 | 48 | |||
|
IDT7130SA100CI
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 100 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 2 V | 190 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 60.96 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.41 | DIP | DIP, DIP48,.6 | 48 | ||||
|
IDT7130SA100CGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 100 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 190 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 60.96 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.41 | DIP | DIP, DIP48,.6 | 48 | ||||
|
IDT7130SA100C
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 100 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 155 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 60.96 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.41 | DIP | DIP, DIP48,.6 | 48 | 1990-01-01 | ||||
|
IDT7130SA100CGB8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 100 ns | MULTI-PORT SRAM | COMMON | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 190 µA | CMOS | MILITARY | R-XDIP-T48 | Not Qualified | e3 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||
|
IDT7130SA100CB8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 100 ns | MULTI-PORT SRAM | COMMON | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 190 µA | CMOS | MILITARY | R-XDIP-T48 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||
|
IDT7130SA100CG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 100 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 155 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T48 | Not Qualified | e3 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 60.96 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.41 | DIP | DIP, DIP48,.6 | 48 |