Filter Your Search
1 - 2 of 2 results
|
IDT71282L35Y8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 35 ns | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.9324 mm | 7.5184 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | SOJ, | 28 | compliant | EAR99 | 8542.32.00.41 | |||||||||
|
IDT71282L35Y
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 35 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 500 µA | 2 V | 130 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.9324 mm | 7.5184 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | 0.300 INCH, SOJ-28 | 28 | not_compliant | EAR99 | 8542.32.00.41 |