Filter Your Search
1 - 3 of 3 results
|
IDT71281S30L28B
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 30 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 35 mA | 4.5 V | 180 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 8.89 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | LCC-28 | 28 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
IDT71281S30L28BG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 30 ns | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N28 | Not Qualified | e3 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 8.89 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | LCC-28 | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||
|
IDT71281S30L28B8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 30 ns | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 8.89 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | QCCN, | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 |