Parametric results for: idt71256l45yb under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: idt71256l45y
Select parts from the table below to compare.
Compare
Compare
IDT71256L45Y8
Integrated Device Technology Inc
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 45 ns STANDARD SRAM 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.556 mm 17.9324 mm 7.5184 mm INTEGRATED DEVICE TECHNOLOGY INC SOJ SOJ, 28 unknown EAR99 8542.32.00.41
IDT71256L45Y
Integrated Device Technology Inc
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 45 ns STANDARD SRAM COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 120 µA 2 V 100 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified e0 3 70 °C 225 30 28 PLASTIC/EPOXY SOJ SOJ28,.34 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.556 mm 17.9324 mm 7.5184 mm INTEGRATED DEVICE TECHNOLOGY INC SOJ 0.300 INCH, 1.27 MM PITCH, SOJ-28 28 not_compliant EAR99 8542.32.00.41