Filter Your Search
1 - 1 of 1 results
|
IDT71256L35XEB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 35 ns | STANDARD SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 200 µA | 2 V | 145 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DFP | FL28,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.286 mm | 18.288 mm | 9.144 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP | CERPACK-28 | 28 | not_compliant | 3A001.A.2.C | 8542.32.00.41 |