Parametric results for: idt70v34l20pf under SRAMs

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: idt70v34l20pf
Select parts from the table below to compare.
Compare
Compare
IDT70V34L20PF
Integrated Device Technology Inc
Check for Price No No Obsolete 73.728 kbit 18 4KX18 3.3 V 20 ns MULTI-PORT SRAM COMMON 1 2 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 2.5 mA 3 V 175 µA 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G100 Not Qualified e0 3 70 °C 240 20 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 100 not_compliant EAR99 8542.32.00.41
IDT70V34L20PFI
Integrated Device Technology Inc
Check for Price No No Obsolete 73.728 kbit 18 4KX18 3.3 V 20 ns MULTI-PORT SRAM COMMON 1 2 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 5 mA 3 V 195 µA 3.6 V 3 V CMOS INDUSTRIAL S-PQFP-G100 Not Qualified e0 3 85 °C -40 °C 240 20 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 100 not_compliant EAR99 8542.32.00.41
IDT70V34L20PFGI8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 73.728 kbit 18 4KX18 3.3 V 20 ns MULTI-PORT SRAM 1 4000 4.096 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LFQFP, 100 compliant EAR99 8542.32.00.41
IDT70V34L20PFI8
Integrated Device Technology Inc
Check for Price No No Obsolete 73.728 kbit 18 4KX18 3.3 V 20 ns MULTI-PORT SRAM COMMON 1 2 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 5 mA 3 V 195 µA 3.6 V 3 V CMOS INDUSTRIAL S-PQFP-G100 Not Qualified e0 3 85 °C -40 °C 240 20 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 100 not_compliant EAR99 8542.32.00.41
IDT70V34L20PFGI
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 73.728 kbit 18 4KX18 3.3 V 20 ns MULTI-PORT SRAM COMMON 1 2 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 5 mA 3 V 195 µA 3.6 V 3 V CMOS INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LFQFP, QFP100,.63SQ,20 100 compliant EAR99 8542.32.00.41
IDT70V34L20PF8
Integrated Device Technology Inc
Check for Price No No Obsolete 73.728 kbit 18 4KX18 3.3 V 20 ns MULTI-PORT SRAM COMMON 1 2 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 2.5 mA 3 V 175 µA 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G100 Not Qualified e0 3 70 °C 240 20 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 100 not_compliant EAR99 8542.32.00.41
IDT70V34L20PFG8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 73.728 kbit 18 4KX18 3.3 V 20 ns MULTI-PORT SRAM 1 4000 4.096 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G100 Not Qualified e3 3 70 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LFQFP, 100 compliant EAR99 8542.32.00.41
IDT70V34L20PFG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 73.728 kbit 18 4KX18 3.3 V 20 ns MULTI-PORT SRAM COMMON 1 2 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 2.5 mA 3 V 175 µA 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G100 Not Qualified e3 3 70 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LFQFP, QFP100,.63SQ,20 100 compliant EAR99 8542.32.00.41