Filter Your Search
1 - 8 of 8 results
![]() |
IDT70V3399S133BFGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.3593 Mbit | 18 | 128KX18 | 3.3 V | 15 ns | 133 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.15 V | 480 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 208 | PLASTIC/EPOXY | TFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | TFBGA, BGA208,17X17,32 | 208 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
![]() |
IDT70V3399S133BFI
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 2.3593 Mbit | 18 | 128KX18 | 3.3 V | 15 ns | 133 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.15 V | 480 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 208 | PLASTIC/EPOXY | LFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 800 µm | BOTTOM | 1.7 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LFBGA, BGA208,17X17,32 | 208 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||
![]() |
IDT70V3399S133BF
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 2.3593 Mbit | 18 | 128KX18 | 3.3 V | 15 ns | 133 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.15 V | 400 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 208 | PLASTIC/EPOXY | LFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 800 µm | BOTTOM | 1.7 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LFBGA, BGA208,17X17,32 | 208 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||
![]() |
IDT70V3399S133BFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.3593 Mbit | 18 | 128KX18 | 3.3 V | 15 ns | 133 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.15 V | 400 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 208 | PLASTIC/EPOXY | TFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | TFBGA, BGA208,17X17,32 | 208 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
![]() |
IDT70V3399S133BFI8
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 2.3593 Mbit | 18 | 128KX18 | 3.3 V | 15 ns | 133 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.15 V | 480 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 208 | PLASTIC/EPOXY | LFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 800 µm | BOTTOM | 1.7 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LFBGA, BGA208,17X17,32 | 208 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||
![]() |
IDT70V3399S133BFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.3593 Mbit | 18 | 128KX18 | 3.3 V | 4.2 ns | 133 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.15 V | 400 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-CBGA-B208 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 208 | CERAMIC, METAL-SEALED COFIRED | LFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.7 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LFBGA, BGA208,17X17,32 | 208 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
![]() |
IDT70V3399S133BFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.3593 Mbit | 18 | 128KX18 | 3.3 V | 4.2 ns | 133 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.15 V | 480 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-CBGA-B208 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 208 | CERAMIC, METAL-SEALED COFIRED | LFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.7 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LFBGA, BGA208,17X17,32 | 208 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
![]() |
IDT70V3399S133BF8
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 2.3593 Mbit | 18 | 128KX18 | 3.3 V | 15 ns | 133 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.15 V | 400 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 208 | PLASTIC/EPOXY | LFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 800 µm | BOTTOM | 1.7 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LFBGA, BGA208,17X17,32 | 208 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |