Parametric results for: idt70v15s15j under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: idt70v15s15j
Select parts from the table below to compare.
Compare
Compare
IDT70V15S15JG
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 73.728 kbit 9 8KX9 3.3 V 15 ns MULTI-PORT SRAM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS COMMERCIAL S-PQCC-J68 Not Qualified e3 70 °C 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 4.572 mm 24.2062 mm 24.2062 mm INTEGRATED DEVICE TECHNOLOGY INC LCC 0.95 X 0.95 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-68 68 compliant EAR99 8542.32.00.41
IDT70V15S15J
Integrated Device Technology Inc
Check for Price No No Obsolete 73.728 kbit 9 8KX9 3.3 V 15 ns MULTI-PORT SRAM COMMON 1 2 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 5 mA 3 V 215 µA 3.6 V 3 V CMOS COMMERCIAL S-PQCC-J68 Not Qualified e0 1 70 °C 225 20 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.572 mm 24.2062 mm 24.2062 mm INTEGRATED DEVICE TECHNOLOGY INC LCC QCCJ, LDCC68,1.0SQ 68 not_compliant EAR99 8542.32.00.41
IDT70V15S15J8
Integrated Device Technology Inc
Check for Price No No Obsolete 73.728 kbit 9 8KX9 3.3 V 15 ns MULTI-PORT SRAM COMMON 2 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 5 mA 3 V 215 µA CMOS COMMERCIAL S-PQCC-J68 Not Qualified e0 1 70 °C 225 20 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD INTEGRATED DEVICE TECHNOLOGY INC QCCJ, LDCC68,1.0SQ not_compliant EAR99 8542.32.00.41