Parametric results for: idt70v15l20pf under SRAMs

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: idt70v15l20pf
Select parts from the table below to compare.
Compare
Compare
IDT70V15L20PF
Integrated Device Technology Inc
Check for Price No Obsolete 73.728 kbit 9 8KX9 3.3 V 20 ns MULTI-PORT SRAM COMMON 1 2 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 2.5 mA 3 V 175 µA 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G80 Not Qualified e0 3 70 °C 240 20 80 PLASTIC/EPOXY LQFP QFP80,.64SQ SQUARE FLATPACK, LOW PROFILE YES Tin/Lead (Sn85Pb15) GULL WING 650 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 80 not_compliant EAR99 8542.32.00.41
IDT70V15L20PFGI
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 73.728 kbit 9 8KX9 3.3 V 20 ns MULTI-PORT SRAM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS INDUSTRIAL S-PQFP-G80 Not Qualified e3 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 80 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE YES Matte Tin (Sn) GULL WING 650 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 80 compliant EAR99 8542.32.00.41
IDT70V15L20PFI
Integrated Device Technology Inc
Check for Price No No Obsolete 73.728 kbit 9 8KX9 3.3 V 20 ns MULTI-PORT SRAM COMMON 1 2 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 5 mA 3 V 195 µA 3.6 V 3 V CMOS INDUSTRIAL S-PQFP-G80 Not Qualified e0 3 85 °C -40 °C 240 20 80 PLASTIC/EPOXY LQFP QFP80,.64SQ SQUARE FLATPACK, LOW PROFILE YES Tin/Lead (Sn85Pb15) GULL WING 650 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 80 not_compliant EAR99 8542.32.00.41
IDT70V15L20PFI8
Integrated Device Technology Inc
Check for Price No No Obsolete 73.728 kbit 9 8KX9 3.3 V 20 ns MULTI-PORT SRAM COMMON 2 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 5 mA 3 V 195 µA CMOS INDUSTRIAL S-PQFP-G80 Not Qualified e0 3 85 °C -40 °C 240 20 80 PLASTIC/EPOXY QFP QFP80,.64SQ SQUARE FLATPACK YES Tin/Lead (Sn85Pb15) GULL WING 635 µm QUAD INTEGRATED DEVICE TECHNOLOGY INC not_compliant EAR99 8542.32.00.41
IDT70V15L20PF8
Integrated Device Technology Inc
Check for Price No Obsolete 73.728 kbit 9 8KX9 3.3 V 20 ns MULTI-PORT SRAM COMMON 1 2 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 2.5 mA 3 V 175 µA 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G80 Not Qualified e0 3 70 °C 240 20 80 PLASTIC/EPOXY LQFP QFP80,.64SQ SQUARE FLATPACK, LOW PROFILE YES Tin/Lead (Sn85Pb15) GULL WING 650 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 80 not_compliant EAR99 8542.32.00.41
IDT70V15L20PFG
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 73.728 kbit 9 8KX9 3.3 V 20 ns MULTI-PORT SRAM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G80 Not Qualified e3 3 70 °C NOT SPECIFIED NOT SPECIFIED 80 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE YES Matte Tin (Sn) GULL WING 650 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 80 compliant EAR99 8542.32.00.41