Filter Your Search
1 - 1 of 1 results
|
IDT7099S20GB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 20 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 310 µA | 5.5 V | 4.5 V | BICMOS | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 29.464 mm | 29.464 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | CAVITY UP, PGA-68 | 68 | not_compliant | 3A001.A.2.C | 8542.32.00.41 |