Filter Your Search
1 - 1 of 1 results
|
IDT709349L6PF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 73.728 kbit | 18 | 4KX18 | 5 V | 15 ns | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 4.5 V | 430 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-100 | 100 | not_compliant | EAR99 | 8542.32.00.41 | 12 | 499.175 | 5990.1 | 678.1 | 12 | 8137.200000000001 | Commercial: +0C to +70C | 2024-01-23 | 7439-92-1 | 92 | YES | 7439-92-1, 1333-86-4 | DRC Conflict Free | CMRT V5.00 |