Filter Your Search
1 - 1 of 1 results
|
IDT709089L12PFI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 25 ns | 50 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 4.5 V | 340 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | not_compliant | EAR99 | 8542.32.00.41 |