Parametric results for: idt70261l15pfg under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: idt70261l15pfg
Select parts from the table below to compare.
Compare
Compare
IDT70261L15PFG8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 262.144 kbit 16 16KX16 5 V 15 ns MULTI-PORT SRAM SEMAPHORE 1 16000 16.384 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G100 Not Qualified e3 3 70 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LFQFP, 100 compliant EAR99 8542.32.00.41
IDT70261L15PFG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 262.144 kbit 16 16KX16 5 V 15 ns MULTI-PORT SRAM SEMAPHORE 1 16000 16.384 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G100 Not Qualified e3 3 70 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LFQFP, 100 compliant EAR99 8542.32.00.41