Parametric results for: idt7025l17pf under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: idt7025l17pf
Select parts from the table below to compare.
Compare
Compare
IDT7025L17PFG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 131.072 kbit 16 8KX16 5 V 17 ns MULTI-PORT SRAM INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE; BATTERY BACKUP 1 2 8000 8.192 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G100 Not Qualified e3 3 70 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LFQFP, 100 compliant EAR99 8542.32.00.41
IDT7025L17PF
Integrated Device Technology Inc
Check for Price No No Obsolete 131.072 kbit 16 8KX16 5 V 17 ns MULTI-PORT SRAM INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE; BATTERY BACKUP COMMON 1 2 8000 8.192 k ASYNCHRONOUS 3-STATE YES PARALLEL 1.5 mA 2 V 260 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G100 Not Qualified e0 3 70 °C 240 20 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-100 100 not_compliant EAR99 8542.32.00.41
IDT7025L17PF9
Integrated Device Technology Inc
Check for Price No No Obsolete 131.072 kbit 16 8KX16 5 V 17 ns MULTI-PORT SRAM INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE; BATTERY BACKUP 1 2 8000 8.192 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G100 Not Qualified e0 3 70 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LFQFP, 100 compliant EAR99 8542.32.00.41
IDT7025L17PF8
Integrated Device Technology Inc
Check for Price No No Obsolete 131.072 kbit 16 8KX16 5 V 17 ns MULTI-PORT SRAM INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE; BATTERY BACKUP COMMON 1 2 8000 8.192 k ASYNCHRONOUS 3-STATE YES PARALLEL 1.5 mA 2 V 260 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G100 Not Qualified e0 3 70 °C 240 20 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-100 100 not_compliant EAR99 8542.32.00.41