Parametric results for: idt7006s20j under SRAMs

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: idt7006s20j
Select parts from the table below to compare.
Compare
Compare
IDT7006S20JI
Integrated Device Technology Inc
Check for Price No No Transferred 131.072 kbit 8 16KX8 5 V 20 ns MULTI-PORT SRAM 1 16000 16.384 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL S-PQCC-J68 Not Qualified e0 85 °C -40 °C 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.572 mm 24.2062 mm 24.2062 mm INTEGRATED DEVICE TECHNOLOGY INC LCC QCCJ, 68 compliant EAR99 8542.32.00.41
IDT7006S20JGI
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 131.072 kbit 8 16KX8 5 V 20 ns MULTI-PORT SRAM 1 16000 16.384 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL S-PQCC-J68 Not Qualified e3 85 °C -40 °C 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 4.572 mm 24.2062 mm 24.2062 mm INTEGRATED DEVICE TECHNOLOGY INC LCC QCCJ, 68 compliant EAR99 8542.32.00.41
IDT7006S20JGB
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 131.072 kbit 8 16KX8 5 V 20 ns MULTI-PORT SRAM COMMON 1 2 16000 16.384 k ASYNCHRONOUS 3-STATE PARALLEL 30 mA 4.5 V 370 µA 5.5 V 4.5 V CMOS MILITARY S-PQCC-J68 Not Qualified e3 1 125 °C -55 °C 260 MIL-PRF-38535 30 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 4.572 mm 24.2062 mm 24.2062 mm INTEGRATED DEVICE TECHNOLOGY INC LCC QCCJ, LDCC68,1.0SQ 68 compliant 3A001.A.2.C 8542.32.00.41
IDT7006S20J8
Integrated Device Technology Inc
Check for Price No No Obsolete 131.072 kbit 8 16KX8 5 V 20 ns MULTI-PORT SRAM INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN COMMON 1 2 16000 16.384 k ASYNCHRONOUS 3-STATE YES PARALLEL 15 mA 4.5 V 290 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J68 Not Qualified e0 1 70 °C 225 20 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.572 mm 24.2062 mm 24.2062 mm INTEGRATED DEVICE TECHNOLOGY INC LCC 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 68 not_compliant EAR99 8542.32.00.41
IDT7006S20J
Integrated Device Technology Inc
Check for Price No No Obsolete 131.072 kbit 8 16KX8 5 V 20 ns MULTI-PORT SRAM INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN COMMON 1 2 16000 16.384 k ASYNCHRONOUS 3-STATE YES PARALLEL 15 mA 4.5 V 290 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J68 Not Qualified e0 1 70 °C 225 20 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.572 mm 24.2062 mm 24.2062 mm INTEGRATED DEVICE TECHNOLOGY INC LCC 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 68 not_compliant EAR99 8542.32.00.41
IDT7006S20JG
Renesas Electronics Corporation
Check for Price Yes Active 131.072 kbit 8 16KX8 5 V 20 ns MULTI-PORT SRAM COMMON 1 2 16000 16.384 k ASYNCHRONOUS 3-STATE PARALLEL 15 mA 4.5 V 290 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J68 Not Qualified e3 1 70 °C 260 30 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 4.572 mm 24.2062 mm 24.2062 mm RENESAS ELECTRONICS CORP 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, PLCC-68 compliant
IDT7006S20JG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 131.072 kbit 8 16KX8 5 V 20 ns MULTI-PORT SRAM COMMON 1 2 16000 16.384 k ASYNCHRONOUS 3-STATE PARALLEL 15 mA 4.5 V 290 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J68 Not Qualified e3 1 70 °C 260 30 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 4.572 mm 24.2062 mm 24.2062 mm INTEGRATED DEVICE TECHNOLOGY INC LCC 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, PLCC-68 68 compliant EAR99 8542.32.00.41
IDT7006S20JB
Integrated Device Technology Inc
Check for Price No No Transferred 131.072 kbit 8 16KX8 5 V 20 ns MULTI-PORT SRAM COMMON 1 2 16000 16.384 k ASYNCHRONOUS 3-STATE PARALLEL 30 mA 4.5 V 370 µA 5.5 V 4.5 V CMOS MILITARY S-PQCC-J68 Not Qualified e0 1 125 °C -55 °C 225 MIL-PRF-38535 20 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.572 mm 24.2062 mm 24.2062 mm INTEGRATED DEVICE TECHNOLOGY INC LCC QCCJ, LDCC68,1.0SQ 68 not_compliant 3A001.A.2.C 8542.32.00.41