Filter Your Search
1 - 6 of 6 results
|
IDT54FCT88915TT100PYB
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 1 | YES | SSOP | 3-STATE | FCT | PLL BASED CLOCK DRIVER | CMOS | 100 MHz | MUX | 1 | 7 | 500 ps | 5.25 V | 4.75 V | MILITARY | R-PDSO-G28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, | 28 | unknown | 8542.39.00.01 | |||||||
|
IDT54FCT88915TT100JB
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 1 | YES | QCCJ | 3-STATE | FCT | PLL BASED CLOCK DRIVER | CMOS | 100 MHz | MUX | 1 | 7 | 500 ps | 5.25 V | 4.75 V | MILITARY | S-PQCC-J28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 | ||||||
|
IDT54FCT88915TT100L
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 1 | YES | QCCN | 20 pF | 3-STATE | FCT | PLL BASED CLOCK DRIVER | CMOS | OUTPUT FREQUENCY RATIOS ARE 0.5F/1.0F/2.... more | 100 MHz | SCHMITT TRIGGER MUX | 48 mA | 1 | 7 | 500 ps | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.4554 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | LCC-28 | 28 | not_compliant | 8542.39.00.01 | ||
|
IDT54FCT88915TT100PY
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 1 | YES | SSOP | 3-STATE | FCT | PLL BASED CLOCK DRIVER | CMOS | 100 MHz | MUX | 1 | 7 | 500 ps | 5.25 V | 4.75 V | MILITARY | R-PDSO-G28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, | 28 | unknown | 8542.39.00.01 | |||||||
|
IDT54FCT88915TT100J
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 1 | YES | QCCJ | 3-STATE | FCT | PLL BASED CLOCK DRIVER | CMOS | 100 MHz | MUX | 1 | 7 | 500 ps | 5.25 V | 4.75 V | MILITARY | S-PQCC-J28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 | ||||||
|
IDT54FCT88915TT100LB
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 1 | YES | QCCN | 3-STATE | FCT | PLL BASED CLOCK DRIVER | CMOS | 100 MHz | MUX | 1 | 7 | 500 ps | 5.25 V | 4.75 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.4554 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | QCCN, | 28 | unknown | 8542.39.00.01 |