Filter Your Search
1 - 10 of 13 results
|
IDT54FCT646AE
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 7 ns | 7.7 ns | 1 | 8 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | FL24,.4 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.39.00.01 | |||||||||||||
|
IDT54FCT646ATLB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 7 ns | 1 | 8 | YES | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 16.3 mA | 5.5 V | 4.5 V | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | UNSPECIFIED | SQUARE | TIN LEAD | NO LEAD | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.39.00.01 | QLCC | QCCN, LCC28,.45SQ | 28 | |||||||||||
|
IDT54FCT646ALB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 7 ns | 7.7 ns | 1 | 8 | YES | QCCN | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.4554 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.39.00.01 | QLCC | QCCN, LCC28,.45SQ | 28 | |||
|
IDT54FCT646AEB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 7 ns | 7.7 ns | 1 | 8 | YES | DFP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | FL24,.4 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 9.144 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.39.00.01 | DFP | CERPACK-24 | 24 | ||||
|
IDT54FCT646AD
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 7 ns | 7.7 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.39.00.01 | DIP, DIP24,.3 | ||||||||||||
|
IDT54FCT646ATEB
Teledyne e2v
|
Check for Price | Active | 5 V | 7 ns | 1 | 8 | YES | DFP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 16.3 mA | 5.5 V | 4.5 V | R-CDFP-F24 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, METAL-SEALED COFIRED | FL24(UNSPEC) | RECTANGULAR | FLAT | DUAL | E2V TECHNOLOGIES PLC | compliant | 8542.39.00.01 | , | ||||||||||||||||
|
IDT54FCT646AL
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 7 ns | 7.7 ns | 1 | 8 | YES | QCCN | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.39.00.01 | QCCN, LCC28,.45SQ | ||||||||||||
|
IDT54FCT646ADB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 7 ns | 7.7 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.004 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.39.00.01 | DIP | DIP, DIP24,.3 | 24 | |||
|
IDT54FCT646ATDB
Teledyne e2v
|
Check for Price | Active | 5 V | 7 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 16.3 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T24 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TELEDYNE E2V (UK) LTD | compliant | 8542.39.00.01 | ||||||||||||||||
|
IDT54FCT646ATEB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 7 ns | 7.7 ns | 1 | 8 | YES | DFP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, GLASS-SEALED | FL24,.4 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.286 mm | 9.144 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.39.00.01 | DFP | CERPACK-24 | 24 |