Filter Your Search
1 - 9 of 9 results
|
IDT54FCT166H244CTEB
Renesas Electronics Corporation
|
Check for Price | No | Contact Manufacturer | 5 V | 4.6 ns | 4 | 4 | YES | DFP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | MILITARY | R-XDFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 48 | CERAMIC | FL48,.4,25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | RENESAS ELECTRONICS CORP | DFP, FL48,.4,25 | compliant | 8542.39.00.01 | |||||||||||||
|
IDT54FCT166H244ATEB
Renesas Electronics Corporation
|
Check for Price | No | Contact Manufacturer | 5 V | 5.1 ns | 4 | 4 | YES | DFP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | MILITARY | R-XDFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 48 | CERAMIC | FL48,.4,25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | RENESAS ELECTRONICS CORP | DFP, FL48,.4,25 | compliant | 8542.39.00.01 | |||||||||||||
|
IDT54FCT166H244ATE
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 5.1 ns | 4 | 4 | YES | DFP | 20 pF | 3-STATE | FCT | BUS DRIVER | CMOS | BUS HOLD INPUTS ELIMINATE THE NEED FOR E... more | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | 48 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.1844 mm | 9.652 mm | 15.748 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP, | unknown | 8542.39.00.01 | DFP | 48 | ||||||||
|
IDT54FCT166H244TE
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 7 ns | 4 | 4 | YES | DFP | 20 pF | 3-STATE | FCT | BUS DRIVER | CMOS | BUS HOLD INPUTS ELIMINATE THE NEED FOR E... more | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | 48 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.1844 mm | 9.652 mm | 15.748 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP, | unknown | 8542.39.00.01 | DFP | 48 | ||||||||
|
IDT54FCT166H244ATEB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 5 V | 5.1 ns | 4 | 4 | YES | DFP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | MILITARY | R-XDFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 48 | CERAMIC | FL48,.4,25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.39.00.01 | |||||||||||||
|
IDT54FCT166H244TEB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 5 V | 7 ns | 4 | 4 | YES | DFP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | MILITARY | R-XDFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 48 | CERAMIC | FL48,.4,25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.39.00.01 | |||||||||||||
|
IDT54FCT166H244CTEB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 5 V | 4.6 ns | 4 | 4 | YES | DFP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | MILITARY | R-XDFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 48 | CERAMIC | FL48,.4,25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.39.00.01 | |||||||||||||
|
IDT54FCT166H244CTE
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 4.6 ns | 4 | 4 | YES | DFP | 20 pF | 3-STATE | FCT | BUS DRIVER | CMOS | BUS HOLD INPUTS ELIMINATE THE NEED FOR E... more | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | 48 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.1844 mm | 9.652 mm | 15.748 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP, | unknown | 8542.39.00.01 | DFP | 48 | ||||||||
|
IDT54FCT166H244TEB
Renesas Electronics Corporation
|
Check for Price | No | Contact Manufacturer | 5 V | 7 ns | 4 | 4 | YES | DFP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | MILITARY | R-XDFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 48 | CERAMIC | FL48,.4,25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | RENESAS ELECTRONICS CORP | DFP, FL48,.4,25 | compliant | 8542.39.00.01 |