Parametric results for: idt54fct162500at under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: idt54fct162500at
Select parts from the table below to compare.
Compare
Compare
IDT54FCT162500ATEB
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 6 ns 5.6 ns 1 18 YES DFP 50 pF BIDIRECTIONAL NEGATIVE EDGE 3-STATE WITH SERIES RESISTOR FCT REGISTERED BUS TRANSCEIVER CMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION INDEPENDENT CONTROL 16 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDFP-F56 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 56 CERAMIC, GLASS-SEALED FL56,.4,25 RECTANGULAR FLATPACK TIN LEAD FLAT 635 µm DUAL 2.413 mm 9.652 mm 18.415 mm INTEGRATED DEVICE TECHNOLOGY INC DFP CERPACK-56 56 not_compliant 8542.39.00.01
IDT54FCT162500ATE
Integrated Device Technology Inc
Check for Price Obsolete 5 V 6 ns 1 18 YES DFP 50 pF 3-STATE WITH SERIES RESISTOR FCT REGISTERED BUS TRANSCEIVER CMOS INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MAX OUTPUT SKEW = 0.5NS 2 TRUE 5.5 V 4.5 V MILITARY R-GDFP-F56 Not Qualified e0 125 °C -55 °C 56 CERAMIC, GLASS-SEALED FL56,.4,25 RECTANGULAR FLATPACK TIN LEAD FLAT 635 µm DUAL 2.413 mm 9.652 mm 18.415 mm INTEGRATED DEVICE TECHNOLOGY INC DFP DFP, 56 unknown 8542.39.00.01