Parametric results for: idt54fct16244cteb under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: idt54fct16244cteb
Select parts from the table below to compare.
Compare
Compare
IDT54FCT16244CTEB
Renesas Electronics Corporation
Check for Price No Obsolete 5 V 4.6 ns 4.6 ns 4 4 YES QFF 50 pF 3-STATE FCT BUS DRIVER CMOS POWER OFF DISABLE O/P'S; TYP VOLP < 1V @... more ENABLE LOW 48 mA 2 TRUE 5.25 V 4.75 V MILITARY R-GDFP-F48 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 48 CERAMIC, GLASS-SEALED FL48,.4,25 RECTANGULAR FLATPACK TIN LEAD FLAT 635 µm DUAL 2.413 mm 9.652 mm 15.875 mm RENESAS ELECTRONICS CORP QFF, FL48,.4,25 compliant EAR99 8542.39.00.01
IDT54FCT16244CTEB
Integrated Device Technology Inc
Check for Price No No Transferred 5 V 4.6 ns 4.6 ns 4 4 YES QFF 50 pF 3-STATE FCT BUS DRIVER CMOS POWER OFF DISABLE O/P'S; TYP VOLP < 1V @... more ENABLE LOW 48 mA 2 TRUE 5.25 V 4.75 V MILITARY R-GDFP-F48 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 48 CERAMIC, GLASS-SEALED FL48,.4,25 RECTANGULAR FLATPACK TIN LEAD FLAT 635 µm DUAL 2.413 mm 9.652 mm 15.875 mm INTEGRATED DEVICE TECHNOLOGY INC CERPACK-48 not_compliant EAR99 8542.39.00.01 DFP 48 1992-01-01