Parametric results for: idt54fct162245cteb under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: idt54fct162245cteb
Select parts from the table below to compare.
Compare
Compare
IDT54FCT162245CTEB
Integrated Device Technology Inc
Check for Price No No Transferred 5 V 4.5 ns 4.5 ns 2 8 YES DFP 50 pF BIDIRECTIONAL 3-STATE WITH SERIES RESISTOR FCT BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL COMMON CONTROL 16 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDFP-F48 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 48 CERAMIC, GLASS-SEALED FL48,.4,25 RECTANGULAR FLATPACK TIN LEAD FLAT 635 µm DUAL 2.413 mm 9.652 mm 15.875 mm INTEGRATED DEVICE TECHNOLOGY INC DFP CERPACK-48 48 not_compliant EAR99 8542.39.00.01 1992-01-01
IDT54FCT162245CTEB
Renesas Electronics Corporation
Check for Price No Active 5 V 4.5 ns 4.5 ns 2 8 YES DFP 50 pF BIDIRECTIONAL 3-STATE WITH SERIES RESISTOR FCT BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL COMMON CONTROL 16 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDFP-F48 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 48 CERAMIC, GLASS-SEALED FL48,.4,25 RECTANGULAR FLATPACK TIN LEAD FLAT 635 µm DUAL 2.413 mm 9.652 mm 15.875 mm RENESAS ELECTRONICS CORP DFP, FL48,.4,25 compliant EAR99 8542.39.00.01