Filter Your Search
1 - 6 of 6 results
|
IDT54FCT138ATEB
Teledyne e2v
|
Check for Price | Active | 5 V | 7.8 ns | 7.8 ns | 1 | YES | DFP | 50 pF | FCT | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 32 mA | INVERTED | 5 mA | 5.5 V | 4.5 V | R-CDFP-F16 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | E2V TECHNOLOGIES PLC | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
![]() |
IDT54FCT138ATEB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 7.8 ns | 7.8 ns | 1 | YES | DFP | 50 pF | FCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 48 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DFP, FL16,.3 | not_compliant | EAR99 | 8542.39.00.01 | DFP | 16 | ||||||
![]() |
IDT54FCT138ATDB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 7.8 ns | 7.8 ns | 1 | NO | DIP | 50 pF | FCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 48 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.066 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 16 | |||
|
IDT54FCT138ATLB
Teledyne e2v
|
Check for Price | Active | 5 V | 7.8 ns | 7.8 ns | 1 | YES | QCCN | 50 pF | FCT | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 32 mA | INVERTED | 5 mA | 5.5 V | 4.5 V | S-XQCC-N20 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | UNSPECIFIED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | E2V TECHNOLOGIES PLC | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
![]() |
IDT54FCT138ATLB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 7.8 ns | 7.8 ns | 1 | YES | QCCN | 50 pF | FCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 32 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | INTEGRATED DEVICE TECHNOLOGY INC | QCCN, LCC20,.35SQ | not_compliant | EAR99 | 8542.39.00.01 | QLCC | 20 | |||
|
IDT54FCT138ATDB
Teledyne e2v
|
Check for Price | Active | 5 V | 7.8 ns | 7.8 ns | 1 | NO | DIP | 50 pF | FCT | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 32 mA | INVERTED | 5 mA | 5.5 V | 4.5 V | R-GDIP-T16 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | E2V TECHNOLOGIES PLC | , | compliant | EAR99 | 8542.39.00.01 |