Filter Your Search
1 - 1 of 1 results
|
IDT49FCT806BTLB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 5.7 ns | 5.7 ns | 2 | YES | QCCN | 50 pF | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | MONITOR OUTPUT; MAX PART TO PART SKEW = 1.5NS | SCHMITT TRIGGER | 32 mA | 5 | 900 ps | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | LCC-20 | 20 | not_compliant | 8542.39.00.01 |