Parametric results for: idt2309b-1hdcgi under Clock Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: idt2309b1hdcgi
Select parts from the table below to compare.
Compare
Compare
IDT2309B-1HDCGI8
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 3.3 V 1 YES SOP 3-STATE 2309 PLL BASED CLOCK DRIVER 133 MHz STANDARD 8 250 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.7272 mm 3.937 mm 9.9314 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC GREEN, SOIC-16 16 unknown 8542.39.00.01
IDT2309B-1HDCGI
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 3.3 V 1 YES SOP 3-STATE 2309 PLL BASED CLOCK DRIVER 133 MHz STANDARD 12 mA 8 250 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.7272 mm 3.937 mm 9.9314 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC GREEN, SOIC-16 16 unknown 8542.39.00.01