Filter Your Search
1 - 1 of 1 results
|
ICX208AL
Sony Semiconductor
|
Check for Price | No | Obsolete | 15 V | NO | ANALOG CIRCUIT | 1 | 15.45 V | 14.55 V | COMMERCIAL | S-PDIP-T14 | Not Qualified | e0 | 60 °C | -10 °C | 14 | PLASTIC/EPOXY | DIP | SQUARE | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.27 mm | DUAL | 10 mm | 4.77 mm | 10.16 mm | SONY CORP | DIP | DIP, | 14 | unknown | 8542.39.00.01 |