Filter Your Search
1 - 10 of 87 results
|
ICTE-10RL4
onsemi
|
$0.6416 | Yes | Obsolete | 14.1 V | 5 W | 12 V | SILICON | 11.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 10 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ONSEMI | PLASTIC, MOSORB, CASE 41A-04, 2 PIN | 2 | CASE 41A-04 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
ICTE-10-E3/74
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 14.1 V | 6.5 W | SILICON | 11.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | CASE 1.5KE | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
ICTE-10CRL4
Motorola Mobility LLC
|
Check for Price | Transferred | 16.7 V | 2 µA | 5 W | SILICON | 11.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | 2 | CASE 41A-02 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
ICTE10HE3/54
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 13.7 V | 6.5 W | 11.7 V | SILICON | 11.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 10 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN | compliant | ||||||||||||||
|
ICTE10
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 14.1 V | 12 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 10 V | e0 | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
ICTE-10RL4
Motorola Semiconductor Products
|
Check for Price | Transferred | 16.7 V | 2 µA | 5 W | SILICON | 11.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | PLASTIC, CASE 41A-02, 2 PIN | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
ICTE10C
Square D by Schneider Electric
|
Check for Price | No | Obsolete | 14.5 V | 12 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 10 V | e0 | Tin/Lead (Sn/Pb) | SQUARE D CO | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
ICTE10C
STMicroelectronics
|
Check for Price | No | Obsolete | 14.5 V | 12 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 10 V | e0 | TIN LEAD | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
ICTE-10
General Instrument Corp
|
Check for Price | Obsolete | 14.1 V | 2 µA | 5 W | SILICON | 11.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 10 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-PALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | O-PALF-W2 | unknown | |||||||||||||||||
|
ICTE-10CPBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 14.5 V | 2 µA | 5 W | SILICON | 11.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 10 V | 1 | AVALANCHE | 1.5 kW | 10 V | O-XALF-W2 | DO-201 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 |