Filter Your Search
1 - 4 of 4 results
|
ICSSSTV16859YKLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 2.6 ns | 1 | 13 | YES | VQCCN | POSITIVE EDGE | SSTV | D FLIP-FLOP | 200 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | S-CQCC-N56 | Not Qualified | e3 | 70 °C | 56 | CERAMIC, METAL-SEALED COFIRED | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFN | VFQFN-56 | 56 | compliant | 8542.39.00.01 | ||
|
ICSSSTV16859YKLF
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 2.5 V | 2.6 ns | 1 | 13 | YES | VQCCN | POSITIVE EDGE | SSTV | D FLIP-FLOP | 200 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | S-CQCC-N56 | Not Qualified | e3 | 70 °C | 56 | CERAMIC, METAL-SEALED COFIRED | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | RENESAS ELECTRONICS CORP | VQCCN, | compliant | 8542.39.00.01 | |||||
|
ICSSSTV16859YK
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 2.5 V | 2.6 ns | 1 | 13 | YES | VQCCN | POSITIVE EDGE | SSTV | D FLIP-FLOP | 200 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | S-CQCC-N56 | Not Qualified | e0 | 70 °C | 56 | CERAMIC, METAL-SEALED COFIRED | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFN | VFQFN-56 | 56 | compliant | 8542.39.00.01 | ||
|
ICSSSTV16859YK
Renesas Electronics Corporation
|
Check for Price | No | Active | 2.5 V | 2.6 ns | 1 | 13 | YES | VQCCN | POSITIVE EDGE | SSTV | D FLIP-FLOP | 200 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | S-CQCC-N56 | Not Qualified | e0 | 70 °C | 56 | CERAMIC, METAL-SEALED COFIRED | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | RENESAS ELECTRONICS CORP | VQCCN, | compliant | 8542.39.00.01 |