Filter Your Search
1 - 6 of 6 results
![]() |
ICS950703YF-T
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 14.318 MHz | 160 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e0 | 70 °C | 56 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | 0.300 INCH, MO-118, SSOP-56 | 56 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ICS950703F-T
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 14.318 MHz | 160 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | 360 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
![]() |
ICS950703YF-T-LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 14.318 MHz | 160 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e3 | 70 °C | 56 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | 0.300 INCH, MO-118, SSOP-56 | 56 | compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
ICS950703YFT
Integrated Device Technology Inc
|
Check for Price | No | No | Active | 14.318 MHz | 160 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e0 | 70 °C | 225 | 30 | 56 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.415 mm | INTEGRATED CIRCUIT SYSTEMS INC | SSOP | SSOP, | 56 | unknown | ||||||||
![]() |
ICS950703YFLF-T
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 14.318 MHz | 160 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e3 | 70 °C | 56 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | 0.300 INCH, LEAD FREE, MO-118, SSOP-56 | 56 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ICS950703FLF-T
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | YES | 3.3 V | 360 mA | COMMERCIAL | R-PDSO-G56 | Not Qualified | 70 °C | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 |