Filter Your Search
1 - 2 of 2 results
|
ICS9161A-01CW16LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 60 MHz | 120 MHz | YES | 5 V | CLOCK GENERATOR, VIDEO | CMOS | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.8194 mm | 7.5184 mm | 10.2616 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | LEAD FREE, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
ICS9161A-01CW16LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 60 MHz | 120 MHz | YES | 5 V | CLOCK GENERATOR, VIDEO | CMOS | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.8194 mm | 7.5184 mm | 10.2616 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | LEAD FREE, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 |