Filter Your Search
1 - 4 of 4 results
|
ICS87604AGIT
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 41.67 MHz | 166.67 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 185 mA | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.3 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 6.1 mm | 9.7 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP28,.3 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
ICS87604AGILFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 41.67 MHz | 166.67 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 185 mA | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 10 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.3 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 6.1 mm | 9.7 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP28,.3 | 28 | compliant | EAR99 | 8542.39.00.01 | ||
|
ICS87604AGILF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 41.67 MHz | 166.67 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 185 mA | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 10 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.3 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 6.1 mm | 9.7 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP28,.3 | 28 | compliant | EAR99 | 8542.39.00.01 | ||
|
ICS87604AGI
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 41.67 MHz | 166.67 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 185 mA | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.3 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 6.1 mm | 9.7 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP28,.3 | 28 | not_compliant | EAR99 | 8542.39.00.01 |